330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL0J331MCL6GS

DigiKey Part Number
493-3891-2-ND - Tape & Reel (TR)
493-3891-1-ND - Cut Tape (CT)
493-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL0J331MCL6GS
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL0J331MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.00300kr.30.03
50kr.2.25440kr.112.72
100kr.2.01640kr.201.64
500kr.1.60634kr.803.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.53330kr.1,533.30
2.000kr.1.42168kr.2,843.36
3.000kr.1.36535kr.4,096.05
5.000kr.1.30255kr.6,512.75
7.000kr.1.26564kr.8,859.48
10.000kr.1.22997kr.12,299.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000