



UCL0J331MCL6GS | |
|---|---|
DigiKey Part Number | 493-3891-2-ND - Tape & Reel (TR) 493-3891-1-ND - Cut Tape (CT) 493-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J331MCL6GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J331MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.00300 | kr.30.03 |
| 50 | kr.2.25440 | kr.112.72 |
| 100 | kr.2.01640 | kr.201.64 |
| 500 | kr.1.60634 | kr.803.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53330 | kr.1,533.30 |
| 2.000 | kr.1.42168 | kr.2,843.36 |
| 3.000 | kr.1.36535 | kr.4,096.05 |
| 5.000 | kr.1.30255 | kr.6,512.75 |
| 7.000 | kr.1.26564 | kr.8,859.48 |
| 10.000 | kr.1.22997 | kr.12,299.70 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

