



UCL0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3890-2-ND - Tape & Reel (TR) 493-3890-1-ND - Cut Tape (CT) 493-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.1.97040 | kr.98.52 |
| 100 | kr.1.75810 | kr.175.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.29188 | kr.1,162.69 |
| 1.800 | kr.1.19298 | kr.2,147.36 |
| 2.700 | kr.1.14303 | kr.3,086.18 |
| 4.500 | kr.1.08735 | kr.4,893.07 |
| 6.300 | kr.1.05461 | kr.6,644.04 |
| 9.000 | kr.1.02299 | kr.9,206.91 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

