
UCH1V470MCS1GS | |
|---|---|
DigiKey Part Number | UCH1V470MCS1TR-ND - Tape & Reel (TR) UCH1V470MCS1CT-ND - Cut Tape (CT) UCH1V470MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V470MCS1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.33400 | kr.63.34 |
| 50 | kr.4.88440 | kr.244.22 |
| 100 | kr.4.42600 | kr.442.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.42360 | kr.3,081.24 |
| 1.800 | kr.3.21128 | kr.5,780.30 |
| 2.700 | kr.3.10423 | kr.8,381.42 |
| 4.500 | kr.2.98487 | kr.13,431.91 |
| 6.300 | kr.2.91473 | kr.18,362.80 |
| 9.000 | kr.2.84699 | kr.25,622.91 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

