
UCD1E101MCS1GS | |
|---|---|
DigiKey Part Number | UCD1E101MCS1GTR-ND - Tape & Reel (TR) 493-UCD1E101MCS1GSCT-ND - Cut Tape (CT) 493-UCD1E101MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E101MCS1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.74260 | kr.137.13 |
| 100 | kr.2.46060 | kr.246.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.84261 | kr.1,658.35 |
| 1.800 | kr.1.71156 | kr.3,080.81 |
| 2.700 | kr.1.64544 | kr.4,442.69 |
| 4.500 | kr.1.57170 | kr.7,072.65 |
| 6.300 | kr.1.52836 | kr.9,628.67 |
| 9.000 | kr.1.48650 | kr.13,378.50 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

