



UCD2A680MNJ1MS | |
|---|---|
DigiKey Part Number | UCD2A680MNJ1MTR-ND - Tape & Reel (TR) 493-UCD2A680MNJ1MSCT-ND - Cut Tape (CT) 493-UCD2A680MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A680MNJ1MS |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A680MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.72400 | kr.77.24 |
| 50 | kr.6.00360 | kr.300.18 |
| 100 | kr.5.45880 | kr.545.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.00555 | kr.1,001.11 |
| 400 | kr.4.62883 | kr.1,851.53 |
| 600 | kr.4.43860 | kr.2,663.16 |
| 1.000 | kr.4.22663 | kr.4,226.63 |
| 1.400 | kr.4.10199 | kr.5,742.79 |
| 2.000 | kr.3.98154 | kr.7,963.08 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

