22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD2A220MNL1GS

DigiKey Part Number
493-6433-2-ND - Tape & Reel (TR)
493-6433-1-ND - Cut Tape (CT)
493-6433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A220MNL1GS
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD2A220MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.39000kr.23.90
50kr.1.77900kr.88.95
100kr.1.58370kr.158.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.24848kr.624.24
1.000kr.1.14247kr.1,142.47
1.500kr.1.08900kr.1,633.50
2.500kr.1.02931kr.2,573.28
3.500kr.0.99422kr.3,479.77
5.000kr.0.96031kr.4,801.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750