



UCD1V681MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1V681MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1V681MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1V681MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V681MNJ1MS |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V681MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.34300 | kr.83.43 |
| 50 | kr.6.50620 | kr.325.31 |
| 100 | kr.5.92470 | kr.592.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.44195 | kr.1,088.39 |
| 400 | kr.5.04030 | kr.2,016.12 |
| 600 | kr.4.83763 | kr.2,902.58 |
| 1.000 | kr.4.61159 | kr.4,611.59 |
| 1.400 | kr.4.47871 | kr.6,270.19 |
| 2.000 | kr.4.35038 | kr.8,700.76 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

