



UCD1K4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6416-2-ND - Tape & Reel (TR) 493-6416-1-ND - Cut Tape (CT) 493-6416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.09600 | kr.20.96 |
| 50 | kr.1.55220 | kr.77.61 |
| 100 | kr.1.37860 | kr.137.86 |
| 500 | kr.1.07998 | kr.539.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98559 | kr.985.59 |
| 2.000 | kr.0.90711 | kr.1,814.22 |
| 3.000 | kr.0.86747 | kr.2,602.41 |
| 5.000 | kr.0.82328 | kr.4,116.40 |
| 7.000 | kr.0.79729 | kr.5,581.03 |
| 10.000 | kr.0.77219 | kr.7,721.90 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

