3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1K3R3MCL1GS

DigiKey Part Number
493-6413-2-ND - Tape & Reel (TR)
493-6413-1-ND - Cut Tape (CT)
493-6413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K3R3MCL1GS
Description
CAP ALUM 3.3UF 20% 80V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1K3R3MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
12.5 mA @ 120 Hz
Ripple Current @ High Frequency
25 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.1.96800kr.19.68
50kr.1.45440kr.72.72
100kr.1.29050kr.129.05
500kr.1.00822kr.504.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90657kr.906.57
2.000kr.0.83317kr.1,666.34
3.000kr.0.79612kr.2,388.36
5.000kr.0.75478kr.3,773.90
7.000kr.0.73048kr.5,113.36
10.000kr.0.70700kr.7,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500