



UCD1J220MCL6GS | |
|---|---|
DigiKey Part Number | 493-6398-2-ND - Tape & Reel (TR) 493-6398-1-ND - Cut Tape (CT) 493-6398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J220MCL6GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J220MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1J220MCL1GS | Nichicon | 5.923 | 493-6397-1-ND | kr.2.98000 | Similar |
| AFK226M63E16T-F | Cornell Dubilier Knowles | 1.013 | 338-2164-1-ND | kr.9.89000 | Similar |
| AFK226M63X16T-F | Cornell Dubilier Knowles | 1.718 | 338-2165-1-ND | kr.9.76000 | Similar |
| EEE-FK1J220XP | Panasonic Industry | 34.202 | PCE3821CT-ND | kr.4.18000 | Similar |
| EEE-FK1J220L | Panasonic Industry | 2.049 | 10-EEE-FK1J220LCT-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.64400 | kr.26.44 |
| 50 | kr.1.97180 | kr.98.59 |
| 100 | kr.1.75870 | kr.175.87 |
| 500 | kr.1.39226 | kr.696.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.23294 | kr.1,232.94 |
| 2.000 | kr.1.13930 | kr.2,278.60 |
| 3.000 | kr.1.09204 | kr.3,276.12 |
| 5.000 | kr.1.03935 | kr.5,196.75 |
| 7.000 | kr.1.00838 | kr.7,058.66 |
| 10.000 | kr.0.97845 | kr.9,784.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

