



UCD1J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6397-2-ND - Tape & Reel (TR) 493-6397-1-ND - Cut Tape (CT) 493-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J220MCL1GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.20020 | kr.120.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.86351 | kr.777.16 |
| 1.800 | kr.0.79190 | kr.1,425.42 |
| 2.700 | kr.0.75575 | kr.2,040.53 |
| 4.500 | kr.0.71543 | kr.3,219.43 |
| 6.300 | kr.0.69172 | kr.4,357.84 |
| 9.000 | kr.0.66881 | kr.6,019.29 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

