
UCD1H681MNS1MS | |
|---|---|
DigiKey Part Number | UCD1H681MNS1MTR-ND - Tape & Reel (TR) 493-UCD1H681MNS1MSCT-ND - Cut Tape (CT) 493-UCD1H681MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H681MNS1MS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 805 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.11.30100 | kr.113.01 |
| 50 | kr.8.91380 | kr.445.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.94736 | kr.993.42 |
| 250 | kr.7.35764 | kr.1,839.41 |
| 375 | kr.7.06005 | kr.2,647.52 |
| 625 | kr.6.72824 | kr.4,205.15 |
| 875 | kr.6.53314 | kr.5,716.50 |
| 1.250 | kr.6.34472 | kr.7,930.90 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |

