UCD1H681MNJ1MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 124
Unit Price: kr.19.02000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.16.48000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.14.27000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 315
Unit Price: kr.30.94000
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCD1H681MNJ1MS

DigiKey Part Number
UCD1H681MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1H681MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1H681MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1H681MNJ1MS
Description
CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1H681MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
805 mA @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Impedance
73 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.36600kr.103.66
50kr.8.15580kr.407.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.7.25800kr.907.25
250kr.6.71052kr.1,677.63
375kr.6.43416kr.2,412.81
625kr.6.12606kr.3,828.79
875kr.5.94496kr.5,201.84
1.250kr.5.76996kr.7,212.45
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500