UCD1H330MCL6GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 293
Unit Price: kr.2.73000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.20101
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.98321
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.62596
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.870
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.464
Unit Price: kr.4.63000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1H330MCL6GS

DigiKey Part Number
493-6182-2-ND - Tape & Reel (TR)
493-6182-1-ND - Cut Tape (CT)
493-6182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1H330MCL6GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1H330MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
660 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865080649011Würth Elektronik293732-8456-1-NDkr.2.73000Direct
AFK336M50E16T-FCornell Dubilier Knowles0AFK336M50E16T-F-NDkr.4.20101Direct
AFK336M50E16VT-FCornell Dubilier Knowles0AFK336M50E16VT-F-NDkr.8.98321Direct
AHA336M50E16B-FCornell Dubilier Knowles0AHA336M50E16B-F-NDkr.0.00000Parametric Equivalent
AHA336M50E16T-FCornell Dubilier Knowles0AHA336M50E16T-F-NDkr.2.62596Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.58700kr.25.87
50kr.1.92860kr.96.43
100kr.1.72070kr.172.07
500kr.1.36044kr.680.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.24682kr.1,246.82
2.000kr.1.15239kr.2,304.78
3.000kr.1.10470kr.3,314.10
5.000kr.1.05153kr.5,257.65
7.000kr.1.02028kr.7,141.96
10.000kr.0.99009kr.9,900.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000