



UCD1H151MNL1GS | |
|---|---|
DigiKey Part Number | 493-6389-2-ND - Tape & Reel (TR) 493-6389-1-ND - Cut Tape (CT) 493-6389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H151MNL1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H151MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.56900 | kr.35.69 |
| 50 | kr.2.69460 | kr.134.73 |
| 100 | kr.2.41620 | kr.241.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.93738 | kr.968.69 |
| 1.000 | kr.1.78642 | kr.1,786.42 |
| 1.500 | kr.1.71019 | kr.2,565.29 |
| 2.500 | kr.1.62517 | kr.4,062.93 |
| 3.500 | kr.1.57522 | kr.5,513.27 |
| 5.000 | kr.1.52695 | kr.7,634.75 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

