

UCD1H100MCL1GS | |
---|---|
DigiKey Part Number | 493-6177-2-ND - Tape & Reel (TR) 493-6177-1-ND - Cut Tape (CT) 493-6177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Impedance | 860 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.97100 | kr.19.71 |
50 | kr.1.45920 | kr.72.96 |
100 | kr.1.29660 | kr.129.66 |
500 | kr.1.01466 | kr.507.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.92563 | kr.925.63 |
2.000 | kr.0.85159 | kr.1,703.18 |
3.000 | kr.0.81421 | kr.2,442.63 |
5.000 | kr.0.77253 | kr.3,862.65 |
7.000 | kr.0.74803 | kr.5,236.21 |
10.000 | kr.0.72436 | kr.7,243.60 |
12.000 | kr.0.71309 | kr.8,557.08 |
24.000 | kr.0.67499 | kr.16,199.76 |
25.000 | kr.0.67296 | kr.16,824.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |