



UCD1E102MNJ1MS | |
|---|---|
DigiKey Part Number  | UCD1E102MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1E102MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1E102MNJ1MSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCD1E102MNJ1MS  | 
Description  | CAP ALUM 1000UF 20% 25V SMD  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCD1E102MNJ1MS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 550 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.1 A @ 100 kHz  | |
Impedance  | 80 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.571" (14.50mm)  | |
Surface Mount Land Size  | 0.535" L x 0.535" W (13.60mm x 13.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 | 
| 10 | kr.8.04500 | kr.80.45 | 
| 50 | kr.6.27200 | kr.313.60 | 
| 100 | kr.5.71140 | kr.571.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.5.24480 | kr.1,048.96 | 
| 400 | kr.4.85695 | kr.1,942.78 | 
| 600 | kr.4.66123 | kr.2,796.74 | 
| 1.000 | kr.4.44301 | kr.4,443.01 | 
| 1.400 | kr.4.31470 | kr.6,040.58 | 
| 2.000 | kr.4.19075 | kr.8,381.50 | 
| 2.400 | kr.4.13187 | kr.9,916.49 | 
| 4.800 | kr.3.93241 | kr.18,875.57 | 
| 5.000 | kr.3.92178 | kr.19,608.90 | 
| Unit Price without VAT: | kr.12.29000 | 
|---|---|
| Unit Price with VAT: | kr.15.36250 | 

