



UCD1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6359-2-ND - Tape & Reel (TR) 493-6359-1-ND - Cut Tape (CT) 493-6359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43600 | kr.34.36 |
| 50 | kr.2.58960 | kr.129.48 |
| 100 | kr.2.32110 | kr.232.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.85698 | kr.928.49 |
| 1.000 | kr.1.71076 | kr.1,710.76 |
| 1.500 | kr.1.63690 | kr.2,455.35 |
| 2.500 | kr.1.55455 | kr.3,886.38 |
| 3.500 | kr.1.50615 | kr.5,271.53 |
| 5.000 | kr.1.45938 | kr.7,296.90 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

