



UCD0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6345-2-ND - Tape & Reel (TR) 493-6345-1-ND - Cut Tape (CT) 493-6345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.96800 | kr.19.68 |
| 50 | kr.1.45700 | kr.72.85 |
| 100 | kr.1.29370 | kr.129.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.93592 | kr.842.33 |
| 1.800 | kr.0.86383 | kr.1,554.89 |
| 2.700 | kr.0.82147 | kr.2,217.97 |
| 4.500 | kr.0.76657 | kr.3,449.57 |
| 6.300 | kr.0.73699 | kr.4,643.04 |
| 9.000 | kr.0.72913 | kr.6,562.17 |
| 10.800 | kr.0.70633 | kr.7,628.36 |
| 21.600 | kr.0.67840 | kr.14,653.44 |
| 22.500 | kr.0.67631 | kr.15,216.97 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

