



UCB1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9368-2-ND - Tape & Reel (TR) 493-9368-1-ND - Cut Tape (CT) 493-9368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.41600 | kr.24.16 |
| 50 | kr.1.80060 | kr.90.03 |
| 100 | kr.1.60470 | kr.160.47 |
| 500 | kr.1.26724 | kr.633.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16079 | kr.1,160.79 |
| 2.000 | kr.1.07226 | kr.2,144.52 |
| 3.000 | kr.1.02754 | kr.3,082.62 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

