



UCB0J331MNL1GS | |
|---|---|
DigiKey Part Number  | 493-9361-2-ND - Tape & Reel (TR) 493-9361-1-ND - Cut Tape (CT) 493-9361-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UCB0J331MNL1GS  | 
Description  | CAP ALUM 330UF 20% 6.3V SMD  | 
Customer Reference  | |
Detailed Description  | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCB0J331MNL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 7000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 160 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 240 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.394" (10.00mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 | 
| 10 | kr.3.45000 | kr.34.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.72320 | kr.1,723.20 | 
| Unit Price without VAT: | kr.5.44000 | 
|---|---|
| Unit Price with VAT: | kr.6.80000 | 

