Direct
Upgrade




| UCB0J221MCL1GS | |
|---|---|
| DigiKey Part Number | 493-9360-2-ND - Tape & Reel (TR) 493-9360-1-ND - Cut Tape (CT) 493-9360-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCB0J221MCL1GS | 
| Description | CAP ALUM 220UF 20% 6.3V SMD | 
| Customer Reference | |
| Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCB0J221MCL1GS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 7000 Hrs @ 105°C | |
| Operating Temperature | -25°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 101 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 151.5 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.343" (8.70mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.600 | kr.1.23068 | kr.1,969.09 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark