



UCA2W330MHD6TN | |
|---|---|
DigiKey Part Number  | 493-4782-1-ND - Cut Tape (CT) 493-4782-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UCA2W330MHD6TN  | 
Description  | CAP ALUM 33UF 20% 450V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UCA2W330MHD6TN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 450 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 12000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 350 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 700 mA @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.043" (26.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 | 
| 10 | kr.10.63700 | kr.106.37 | 
| 50 | kr.8.39940 | kr.419.97 | 
| 100 | kr.7.69410 | kr.769.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.6.94092 | kr.1,735.23 | 
| 500 | kr.6.48154 | kr.3,240.77 | 
| 750 | kr.6.24981 | kr.4,687.36 | 
| 1.250 | kr.5.99142 | kr.7,489.27 | 
| 1.750 | kr.5.83965 | kr.10,219.39 | 
| 2.500 | kr.5.69298 | kr.14,232.45 | 
| 6.250 | kr.5.37474 | kr.33,592.12 | 
| Unit Price without VAT: | kr.16.00000 | 
|---|---|
| Unit Price with VAT: | kr.20.00000 | 

