MFR Recommended
Upgrade
Upgrade




UCA2V470MHD1TN | |
|---|---|
DigiKey Part Number | 493-4778-1-ND - Cut Tape (CT) 493-4778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2V470MHD1TN |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2V470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V470MHD1TN | Nichicon | 341 | 493-4750-1-ND | kr.15.72000 | MFR Recommended |
| UCY2W470MHD6TN | Nichicon | 4.222 | 493-13342-1-ND | kr.19.65000 | Upgrade |
| UCYW6470MHD6TN | Nichicon | 197 | 493-13352-1-ND | kr.20.10000 | Upgrade |



