



UCA2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-4771-1-ND - Cut Tape (CT) 493-4771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.19700 | kr.41.97 |
| 50 | kr.3.18520 | kr.159.26 |
| 100 | kr.2.86440 | kr.286.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.22812 | kr.1,114.06 |
| 1.000 | kr.2.06069 | kr.2,060.69 |
| 1.500 | kr.1.97613 | kr.2,964.19 |
| 2.500 | kr.1.88186 | kr.4,704.65 |
| 3.500 | kr.1.82646 | kr.6,392.61 |
| 5.000 | kr.1.77292 | kr.8,864.60 |
| 6.000 | kr.1.74746 | kr.10,484.76 |
| 12.000 | kr.1.66131 | kr.19,935.72 |
| 12.500 | kr.1.65671 | kr.20,708.88 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

