



UCA2C330MPD1TD | |
|---|---|
DigiKey Part Number | 493-13259-1-ND - Cut Tape (CT) 493-13259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2C330MPD1TD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 282.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 565 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C330MPD1TD | Nichicon | 791 | 493-7380-1-ND | kr.7.44000 | MFR Recommended |
| UCY2D330MPD1TD | Nichicon | 648 | 493-4806-1-ND | kr.7.50000 | Upgrade |
| UCY2E330MPD1TD | Nichicon | 5.265 | 493-4817-1-ND | kr.8.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.86000 | kr.6.86 |
| 10 | kr.4.37200 | kr.43.72 |
| 50 | kr.3.32160 | kr.166.08 |
| 100 | kr.2.98960 | kr.298.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.41696 | kr.1,208.48 |
| Unit Price without VAT: | kr.6.86000 |
|---|---|
| Unit Price with VAT: | kr.8.57500 |

