10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2C100MPD1TD

DigiKey Part Number
493-4756-1-ND - Cut Tape (CT)
493-4756-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCA2C100MPD1TD
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2C100MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCA2C100MPDNichicon1.089493-16684-NDkr.4.63000Direct
UCS2C100MPD1TDNichicon2.510493-13275-1-NDkr.6.15000MFR Recommended
UCA2D100MPD1TDNichicon980493-4762-1-NDkr.4.50000Upgrade
UCY2G100MPD1TDNichicon61.142493-13313-1-NDkr.6.72000Upgrade
In-Stock: 1.089
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.79000kr.27.90
50kr.2.08840kr.104.42
100kr.1.86650kr.186.65
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.48292kr.741.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000