



UBY1V272MHL6 | |
|---|---|
DigiKey Part Number  | UBY1V272MHL6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UBY1V272MHL6  | 
Description  | CAP ALUM 2700UF 20% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 3000 Hrs @ 135°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UBY1V272MHL6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 30mOhm @ 100kHz  | |
Lifetime @ Temp.  | 3000 Hrs @ 135°C  | |
Operating Temperature  | -40°C ~ 135°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 2.4375 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 3.25 A @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 0.846" (21.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.8.77473 | kr.3,509.89 | 
| Unit Price without VAT: | kr.8.77473 | 
|---|---|
| Unit Price with VAT: | kr.10.96841 | 

