



UBY1V182MHL1TO | |
|---|---|
DigiKey Part Number | 493-UBY1V182MHL1TOCT-ND - Cut Tape (CT) UBY1V182MHL1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V182MHL1TO |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V182MHL1TO Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 2.088 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.48 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD350ELL182MK25H | Chemi-Con | 14 | 565-3801-ND | kr.20.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.11.62800 | kr.116.28 |
| 50 | kr.9.18300 | kr.459.15 |
| 100 | kr.8.41180 | kr.841.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.08626 | kr.3,543.13 |
| 1.000 | kr.6.66935 | kr.6,669.35 |
| 1.500 | kr.6.45897 | kr.9,688.45 |
| 2.500 | kr.6.22452 | kr.15,561.30 |
| 3.500 | kr.6.08675 | kr.21,303.62 |
| 5.000 | kr.5.95370 | kr.29,768.50 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |


