



UBY1K271MHL1TO | |
|---|---|
DigiKey Part Number | 493-17759-1-ND - Cut Tape (CT) 493-17759-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1K271MHL1TO |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K271MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.64 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.8.92700 | kr.89.27 |
| 50 | kr.6.98160 | kr.349.08 |
| 100 | kr.6.36600 | kr.636.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.30784 | kr.2,653.92 |
| 1.000 | kr.4.97474 | kr.4,974.74 |
| 1.500 | kr.4.80673 | kr.7,210.10 |
| 2.500 | kr.4.61940 | kr.11,548.50 |
| 3.500 | kr.4.50932 | kr.15,782.62 |
| 5.000 | kr.4.40298 | kr.22,014.90 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

