330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1K331MHD

DigiKey Part Number
493-13046-ND
Manufacturer
Manufacturer Product Number
UBW1K331MHD
Description
CAP ALUM 330UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1K331MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
695 mA @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.34000kr.14.34
10kr.9.46500kr.94.65
50kr.7.42160kr.371.08
100kr.6.77790kr.677.79
500kr.5.67010kr.2,835.05
1.000kr.5.32147kr.5,321.47
2.500kr.4.94958kr.12,373.95
5.000kr.4.72309kr.23,615.45
Manufacturers Standard Package
Unit Price without VAT:kr.14.34000
Unit Price with VAT:kr.17.92500