100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBW1J101MPD

DigiKey Part Number
493-16645-ND
Manufacturer
Manufacturer Product Number
UBW1J101MPD
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1J101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Impedance
410 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.192
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.93300kr.49.33
50kr.3.76600kr.188.30
200kr.3.09010kr.618.02
600kr.2.70592kr.1,623.55
1.000kr.2.56206kr.2,562.06
2.600kr.2.34041kr.6,085.07
5.000kr.2.21833kr.11,091.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250