



UBW1H331MHD | |
|---|---|
DigiKey Part Number | 493-16642-ND |
Manufacturer | |
Manufacturer Product Number | UBW1H331MHD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.46200 | kr.74.62 |
| 50 | kr.5.79100 | kr.289.55 |
| 100 | kr.5.26410 | kr.526.41 |
| 500 | kr.4.35608 | kr.2,178.04 |
| 1.000 | kr.4.07015 | kr.4,070.15 |
| 2.500 | kr.3.76517 | kr.9,412.92 |
| 5.000 | kr.3.57940 | kr.17,897.00 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

