



UBW1C101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1C101MPD1TACT-ND - Cut Tape (CT) UBW1C101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C101MPD1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1C101MPD1TD | Nichicon | 3.196 | 493-13143-1-ND | kr.6.47000 | Parametric Equivalent |
| UBW1E101MPD1TA | Nichicon | 896 | 493-UBW1E101MPD1TACT-ND | kr.5.64000 | Parametric Equivalent |
| UBW1E101MPD1TD | Nichicon | 858 | 493-13149-1-ND | kr.6.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48100 | kr.34.81 |
| 50 | kr.2.62220 | kr.131.11 |
| 100 | kr.2.35090 | kr.235.09 |
| 500 | kr.1.88272 | kr.941.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.73519 | kr.1,735.19 |
| 2.000 | kr.1.61252 | kr.3,225.04 |
| 3.000 | kr.1.55064 | kr.4,651.92 |
| 5.000 | kr.1.48161 | kr.7,408.05 |
| 7.000 | kr.1.44105 | kr.10,087.35 |
| 10.000 | kr.1.40186 | kr.14,018.60 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

