4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2W4R7MPD8TD

DigiKey Part Number
493-UBT2W4R7MPD8TDCT-ND - Cut Tape (CT)
UBT2W4R7MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2W4R7MPD8TD
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2W4R7MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-25°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
104.4 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.64400kr.66.44
50kr.5.13160kr.256.58
100kr.4.65420kr.465.42
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.62698kr.1,813.49
1.000kr.3.37922kr.3,379.22
1.500kr.3.25411kr.4,881.16
2.500kr.3.11472kr.7,786.80
3.500kr.3.03277kr.10,614.70
5.000kr.2.95362kr.14,768.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750