47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBT2V470MHD8

DigiKey Part Number
UBT2V470MHD8-ND
Manufacturer
Manufacturer Product Number
UBT2V470MHD8
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
243 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
364.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Operating Temperature
-25°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT2G470MHD8Nichicon162UBT2G470MHD8-NDkr.21.99000Upgrade
In-Stock: 274
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.85000kr.18.85
10kr.13.08300kr.130.83
50kr.10.79960kr.539.98
300kr.9.22270kr.2,766.81
600kr.8.79645kr.5,277.87
1.200kr.8.44544kr.10,134.53
2.700kr.8.11252kr.21,903.80
5.100kr.7.89948kr.40,287.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.85000
Unit Price with VAT:kr.23.56250