



UBT2V220MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2V220MHD8TOCT-ND - Cut Tape (CT) UBT2V220MHD8TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2V220MHD8TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2V220MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 139 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.7.82500 | kr.78.25 |
| 50 | kr.6.08540 | kr.304.27 |
| 100 | kr.5.53430 | kr.553.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.58600 | kr.2,293.00 |
| 1.000 | kr.4.28759 | kr.4,287.59 |
| 1.500 | kr.4.13697 | kr.6,205.45 |
| 2.500 | kr.3.96916 | kr.9,922.90 |
| 3.500 | kr.3.87051 | kr.13,546.78 |
| 5.000 | kr.3.77525 | kr.18,876.25 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

