



UBT2G4R7MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2G4R7MPD8TDCT-ND - Cut Tape (CT) UBT2G4R7MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2G4R7MPD8TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2G4R7MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 95.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.69240 | kr.184.62 |
| 100 | kr.3.32980 | kr.332.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.70490 | kr.1,352.45 |
| 1.000 | kr.2.50804 | kr.2,508.04 |
| 1.500 | kr.2.40869 | kr.3,613.03 |
| 2.500 | kr.2.29794 | kr.5,744.85 |
| 3.500 | kr.2.23286 | kr.7,815.01 |
| 5.000 | kr.2.16997 | kr.10,849.85 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

