



UBT2E330MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2E330MHD8TOCT-ND - Cut Tape (CT) UBT2E330MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2E330MHD8TO |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2E330MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 171 mA @ 120 Hz | |
Ripple Current @ High Frequency | 307.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.7.98000 | kr.79.80 |
| 50 | kr.6.20880 | kr.310.44 |
| 100 | kr.5.64880 | kr.564.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.68502 | kr.2,342.51 |
| 1.000 | kr.4.38159 | kr.4,381.59 |
| 1.500 | kr.4.22849 | kr.6,342.73 |
| 2.500 | kr.4.05787 | kr.10,144.68 |
| 3.500 | kr.3.95755 | kr.13,851.42 |
| 5.000 | kr.3.86070 | kr.19,303.50 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

