



| UBT2D330MHD8 | |
|---|---|
| DigiKey Part Number | UBT2D330MHD8-ND | 
| Manufacturer | |
| Manufacturer Product Number | UBT2D330MHD8 | 
| Description | CAP ALUM 33UF 20% 200V RADIAL TH | 
| Manufacturer Standard Lead Time | 42 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UBT2D330MHD8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 200 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Operating Temperature | -40°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 157 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 282.6 mA @ 100 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 | 
| 10 | kr.6.15700 | kr.61.57 | 
| 50 | kr.4.74880 | kr.237.44 | 
| 100 | kr.4.30400 | kr.430.40 | 
| 500 | kr.3.53676 | kr.1,768.38 | 
| 1.000 | kr.3.29523 | kr.3,295.23 | 
| 3.000 | kr.2.99334 | kr.8,980.02 | 
| 5.000 | kr.2.88052 | kr.14,402.60 | 
| Unit Price without VAT: | kr.9.54000 | 
|---|---|
| Unit Price with VAT: | kr.11.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark