BT SERIES 22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT SERIES 22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2C220MPD8TD

DigiKey Part Number
493-UBT2C220MPD8TDCT-ND - Cut Tape (CT)
UBT2C220MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2C220MPD8TD
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2C220MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
207 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.52500kr.45.25
50kr.3.44960kr.172.48
100kr.3.10910kr.310.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.52148kr.1,260.74
1.000kr.2.33632kr.2,336.32
1.500kr.2.24290kr.3,364.35
2.500kr.2.13873kr.5,346.82
3.500kr.2.07751kr.7,271.29
5.000kr.2.01837kr.10,091.85
6.000kr.1.99024kr.11,941.44
12.000kr.1.89505kr.22,740.60
12.500kr.1.88998kr.23,624.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500