



UBT2C151MHD8 | |
|---|---|
DigiKey Part Number | UBT2C151MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2C151MHD8 |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2C151MHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 434 mA @ 120 Hz | |
Ripple Current @ High Frequency | 651 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.45000 | kr.20.45 |
| 10 | kr.13.70900 | kr.137.09 |
| 50 | kr.10.90280 | kr.545.14 |
| 300 | kr.8.90727 | kr.2,672.18 |
| 600 | kr.8.35793 | kr.5,014.76 |
| 1.200 | kr.7.90162 | kr.9,481.94 |
| 2.700 | kr.7.46506 | kr.20,155.66 |
| 5.100 | kr.7.18339 | kr.36,635.29 |
| Unit Price without VAT: | kr.20.45000 |
|---|---|
| Unit Price with VAT: | kr.25.56250 |

