



UBT2A101MHD8 | |
|---|---|
DigiKey Part Number | UBT2A101MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2A101MHD8 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A101MHD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.42300 | kr.74.23 |
| 50 | kr.5.75740 | kr.287.87 |
| 100 | kr.5.23180 | kr.523.18 |
| 500 | kr.4.32624 | kr.2,163.12 |
| 1.000 | kr.4.04125 | kr.4,041.25 |
| 2.500 | kr.3.73711 | kr.9,342.77 |
| 5.000 | kr.3.55190 | kr.17,759.50 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

