



UBT1K470MPD8 | |
|---|---|
DigiKey Part Number  | UBT1K470MPD8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UBT1K470MPD8  | 
Description  | CAP ALUM 47UF 20% 80V RADIAL TH  | 
Manufacturer Standard Lead Time  | 39 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UBT1K470MPD8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 80 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 3000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 240 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 480 mA @ 100 kHz  | |
Impedance  | 800 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.571" (14.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 | 
| 10 | kr.3.68000 | kr.36.80 | 
| 50 | kr.2.78400 | kr.139.20 | 
| 100 | kr.2.49980 | kr.249.98 | 
| 500 | kr.2.00986 | kr.1,004.93 | 
| 2.000 | kr.1.72672 | kr.3,453.44 | 
| 4.000 | kr.1.61995 | kr.6,479.80 | 
| 6.000 | kr.1.56608 | kr.9,396.48 | 
| Unit Price without VAT: | kr.5.82000 | 
|---|---|
| Unit Price with VAT: | kr.7.27500 | 

