



UBT1K221MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1K221MHD8TOCT-ND - Cut Tape (CT) UBT1K221MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1K221MHD8TO |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K221MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.79600 | kr.67.96 |
| 50 | kr.5.25720 | kr.262.86 |
| 100 | kr.4.76960 | kr.476.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93168 | kr.1,965.84 |
| 1.000 | kr.3.66769 | kr.3,667.69 |
| 1.500 | kr.3.53451 | kr.5,301.77 |
| 2.500 | kr.3.38604 | kr.8,465.10 |
| 3.500 | kr.3.29879 | kr.11,545.76 |
| 5.000 | kr.3.21451 | kr.16,072.55 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


