



UBT1H331MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT1H331MHD8TOCT-ND - Cut Tape (CT) UBT1H331MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H331MHD8TO |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H331MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.39100 | kr.63.91 |
| 50 | kr.4.93000 | kr.246.50 |
| 100 | kr.4.46780 | kr.446.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.67326 | kr.1,836.63 |
| 1.000 | kr.3.42297 | kr.3,422.97 |
| 1.500 | kr.3.29667 | kr.4,945.01 |
| 2.500 | kr.3.15588 | kr.7,889.70 |
| 3.500 | kr.3.07313 | kr.10,755.95 |
| 5.000 | kr.2.99318 | kr.14,965.90 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

