22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1H220MPD8TD

DigiKey Part Number
493-UBT1H220MPD8TDCT-ND - Cut Tape (CT)
UBT1H220MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1H220MPD8TD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H220MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
500 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.2.73100kr.27.31
50kr.2.03700kr.101.85
100kr.1.81850kr.181.85
500kr.1.44072kr.720.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.32149kr.1,321.49
2.000kr.1.22236kr.2,444.72
3.000kr.1.17230kr.3,516.90
5.000kr.1.11651kr.5,582.55
7.000kr.1.08370kr.7,585.90
10.000kr.1.05202kr.10,520.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000