UBT1H100MPD8TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.203
Unit Price: kr.4.42000
Datasheet

Upgrade


Nichicon
In Stock: 188
Unit Price: kr.4.74000
Datasheet

Upgrade


Rubycon
In Stock: 10.333
Unit Price: kr.3.07000
Datasheet
BT SERIES 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT SERIES 13.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1H100MPD8TD

DigiKey Part Number
493-UBT1H100MPD8TDCT-ND - Cut Tape (CT)
UBT1H100MPD8TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1H100MPD8TD
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1H100MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
750 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types