



UBT1C331MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1C331MPD8TDCT-ND - Cut Tape (CT) UBT1C331MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1C331MPD8TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C331MPD8TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.68400 | kr.36.84 |
| 50 | kr.2.78420 | kr.139.21 |
| 100 | kr.2.50000 | kr.250.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.08602 | kr.1,043.01 |
| 1.000 | kr.1.92533 | kr.1,925.33 |
| 1.500 | kr.1.84425 | kr.2,766.38 |
| 2.500 | kr.1.75387 | kr.4,384.68 |
| 3.500 | kr.1.70072 | kr.5,952.52 |
| 5.000 | kr.1.64937 | kr.8,246.85 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

